| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31320104 |
| SKU: | RIA31320104 |
31320104
| Heilind Number: | RIA31320104 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31320104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Vertical, Shrouded, PCB, 5mm Pitch, 4 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| METZ Connect 31330104 | Shrouded Header, Right Angle, PCB, 5mm Pitch, 4 Position | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | D0093309C - End of Life. Affected articles will no longer be available from 31st December 2026, but can be ordered until 31st March 2026 or by arrangement. | Download | |||


