| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31329102 |
| SKU: | RIA31329102 |
31329102
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 31330103 | Shrouded Header, Right Angle, PCB, 5mm Pitch, 3 Position | ![]() |
| METZ Connect 31392102 | Shrouded Header, Right Angle, Flange, PCB, 3.81mm Pitch, 2 Position | ![]() |
| METZ Connect 31392104 | Shrouded Header, Right Angle, Flange, PCB, 3.81mm Pitch, 4 Position | ![]() |


