| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31349103 |
| SKU: | RIA31349103 |
31349103
| Heilind Number: | RIA31349103 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31349103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Plug, 5mm Pitch, 3 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| METZ Connect 8801 | NYLON PCB SUPPORT | ![]() |
| METZ Connect 46235-5002 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.76µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant | ![]() |
| METZ Connect C45-12 | Standard cord, blunt cut, one head, 12", 45 deg | ![]() |


