| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31373102 |
| SKU: | RIA31373102 |
31373102
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| METZ Connect 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| METZ Connect LEV200AOANA | LEV200AOANA = RELAY, LEV200 SPST-NO | ![]() |
| METZ Connect 24289 | METRIC THREADED STANDOFF | ![]() |
| METZ Connect 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| METZ Connect 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | D0093309C - End of Life. Affected articles will no longer be available from 31st December 2026, but can be ordered until 31st March 2026 or by arrangement. | Download | |||


