| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31393102 |
| SKU: | RIA31393102 |
31393102
| Heilind Number: | RIA31393102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31393102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Shrouded Header, Vertical, Flange, PCB, 3.81mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 74099-1003 | SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |


