| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect AJT65B8813 |
| SKU: | RIAAJT65B8813 |
AJT65B8813
| Heilind Number: | RIAAJT65B8813 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | AJT65B8813 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Modular Jack, 8P8C, Shielded, Right Angle, 30µin Contact Finish Thickness, Gold
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 15-24-7240 | Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 2.54µm Tin (Sn), UL 94V-2, 24 Circuits | ![]() |
| METZ Connect 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |


