| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect AST0250204 |
| SKU: | RIAAST0250204 |
AST0250204
| Heilind Number: | RIAAST0250204 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | AST0250204 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Spring Clamp Terminal Block, PCB, 5mm Pitch, 2 Position
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | D0088743 - Product Change. Material changeover to another supplier. The color changes from agate grey (similar to RAL 7038) to light grey (similar to RAL 7035) | Download | |||

