| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect AST1350604 |
| SKU: | RIAAST1350604 |
AST1350604
| Heilind Number: | RIAAST1350604 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | AST1350604 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Spring Clamp Terminal Block, PCB, 45 Degree, 5mm Pitch, 6 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect AST0450304 | Spring clamp Terminal Block, 45 Degree, PCB, 5mm Pitch, 3 Position | ![]() |


