| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect SR99S01VBNN00G7 |
| SKU: | RIASR99S01VBNN00G7 |
SR99S01VBNN00G7
| Heilind Number: | RIASR99S01VBNN00G7 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | SR99S01VBNN00G7 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Spring Clamp Terminal Block, THT, Single Pole, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| METZ Connect 87437-0273 | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 2CKT | ![]() |
| METZ Connect SR99S01VBNN01G7 | Spring Clamp Terminal Block, THT, Single Pole, White | ![]() |
| METZ Connect SR99S01VBNN02G7 | Spring Clamp Terminal Block, THT, Single Pole, Yellow | ![]() |
| METZ Connect SR99S01VBNN04G7 | Spring Clamp Terminal Block, THT, Single Pole, Red | ![]() |


