| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 005166859905 |
| Color: | Black |
| Overall Length: | 1.181 in |
| Outside Diameter: | .157 in |
| Material: | Acetal |
| Inside Diameter: | .087 in |
| Shape: | Round |
| Length: | 1.181 in |
| SKU: | RIC005166859905 |
005166859905
| Heilind Number: | RIC005166859905 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 005166859905 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this essential component. The SPACER 2.2X4X30 in sleek black POM offers durability and functionality. With an overall length of 1.181 inches and an outside diameter of .157 inches, it provides precise support and alignment. Crafted from high-quality Acetal, it guarantees reliability. Its round shape and specific dimensions make it ideal for various applications in the electronics industry. Elevate your projects with this essential spacer.

