005240059905

Heilind Number:RIC005240059905
Manufacturer:Essentra | Richco
Manufacturer Number:005240059905
ECAD Model:
3D Model

Description:

SPACER 2.6X5X3, BLACK POM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005240059905
Color:Black
Overall Length:.118 in
Outside Diameter:.197 in
Material:Acetal
Inside Diameter:.102 in
Shape:Round
Length:.118 in
SKU:RIC005240059905

Detailed Description

Introducing our Spacer 2.6X5X3, a precision-engineered component crafted from durable Black POM material. With an overall length of .118 inches and an outside diameter of .197 inches, this spacer offers reliable support and spacing in electronic assemblies. Its round shape and specific dimensions make it an essential tool for maintaining proper alignment and clearance in various applications. Made of high-quality Acetal, it ensures long-lasting performance and resistance to wear and tear. Whether you're in need of precise electronic fastening solutions or industrial assembly components, this spacer is a versatile and essential addition to your toolkit.