| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 005243000005 |
| Color: | Natural |
| Overall Length: | .197 in |
| Outside Diameter: | .197 in |
| Material: | Acetal |
| Inside Diameter: | .102 in |
| Shape: | Round |
| Length: | .197 in |
| SKU: | RIC005243000005 |
005243000005
| Heilind Number: | RIC005243000005 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 005243000005 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly with our SPACER 2.6X5X5, crafted from durable natural POM. This essential component boasts precise measurements of .197 inches in overall length and outside diameter, with an inside diameter of .102 inches. Its round shape and length of .197 inches make it a versatile solution for various applications. Trust in the quality of our Acetal material for reliable performance. Explore our range of spacers, standoffs, and electronics fasteners for all your project needs.

