| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 005246000005 |
| Color: | Natural |
| Overall Length: | .295 in |
| Outside Diameter: | .197 in |
| Material: | Acetal |
| Inside Diameter: | .102 in |
| Shape: | Round |
| Length: | .295 in |
| SKU: | RIC005246000005 |
005246000005
| Heilind Number: | RIC005246000005 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 005246000005 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with our Spacer 2.6X5X7.5, crafted from durable natural POM material. This essential component boasts precise measurements, with an overall length of .295 inches and an outside diameter of .197 inches, ensuring a perfect fit. Its round shape and .102-inch inside diameter offer versatility for various applications. Elevate your projects with this high-quality spacer, a must-have in any electronics toolkit.

