005252000005

Heilind Number:RIC005252000005
Manufacturer:Essentra | Richco
Manufacturer Number:005252000005
ECAD Model:
3D Model

Description:

SPACER 2.6X5X15, NATURAL POM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005252000005
Color:Natural
Overall Length:.591 in
Outside Diameter:.197 in
Material:Acetal
Inside Diameter:.102 in
Shape:Round
Length:.591 in
SKU:RIC005252000005

Detailed Description

Enhance your assembly projects with our SPACER 2.6X5X15, meticulously crafted from natural POM for durability and reliability. This round spacer boasts precise dimensions, measuring at .591 inches in overall length with an outside diameter of .197 inches and an inside diameter of .102 inches. Its sleek design and acetal material make it ideal for various applications in electronics and beyond, providing essential support and spacing where needed. Elevate your workspace with this essential component, a perfect addition to any toolbox or production line.