005252059905

Heilind Number:RIC005252059905
Manufacturer:Essentra | Richco
Manufacturer Number:005252059905
ECAD Model:
3D Model

Description:

SPACER 2.6X5X15, BLACK POM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005252059905
Color:Black
Overall Length:.591 in
Outside Diameter:.197 in
Material:Acetal
Inside Diameter:.102 in
Shape:Round
Length:.591 in
SKU:RIC005252059905

Detailed Description

Enhance the precision of your assembly with our Spacer 2.6X5X15, crafted from durable black POM. Measuring at .591 inches in overall length, this essential component features an outside diameter of .197 inches and an inside diameter of .102 inches, ensuring a perfect fit for your electronic or mechanical projects. Its round shape and high-quality Acetal material guarantee reliable performance, making it a must-have in your toolkit. Explore the world of efficient fastening solutions with this meticulously designed spacer, ideal for a range of applications in the electronics and industrial sectors. Elevate your craftsmanship with this essential component.