005255059905

Heilind Number:RIC005255059905
Manufacturer:Essentra | Richco
Manufacturer Number:005255059905
ECAD Model:
3D Model

Description:

SPACER 2.6X5X20, BLACK POM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005255059905
Color:Black
Overall Length:.787 in
Outside Diameter:.197 in
Material:Acetal
Inside Diameter:.102 in
Shape:Round
Length:.787 in
SKU:RIC005255059905

Detailed Description

Enhance your assembly projects with our SPACER 2.6X5X20, crafted from durable black POM for reliable performance. With an overall length of .787 inches and an outside diameter of .197 inches, this sleek spacer is designed to precision. Its Acetal material ensures strength and longevity, while the round shape and .102-inch inside diameter offer versatile application possibilities. Perfect for use in various electronic setups, this spacer guarantees optimal spacing and alignment. Elevate your engineering endeavors with this essential component.