| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 005258059905 |
| Color: | Black |
| Overall Length: | .984 in |
| Outside Diameter: | .197 in |
| Material: | Acetal |
| Inside Diameter: | .102 in |
| Shape: | Round |
| Length: | .984 in |
| SKU: | RIC005258059905 |
005258059905
| Heilind Number: | RIC005258059905 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 005258059905 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly projects with our versatile SPACER 2.6X5X25 in sleek Black POM material. With an overall length of .984 inches and an outside diameter of .197 inches, these spacers offer reliable support and spacing. Crafted from durable Acetal, they ensure long-lasting performance. The round shape and precise measurements make them ideal for a wide range of applications in electronics, machinery, and more. Elevate your fastening solutions with these essential components.

