005261000005

Heilind Number:RIC005261000005
Manufacturer:Essentra | Richco
Manufacturer Number:005261000005
ECAD Model:
3D Model

Description:

SPACER 2.6X5X30, NATURAL POM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005261000005
Color:Natural
Overall Length:1.181 in
Outside Diameter:.197 in
Material:Acetal
Inside Diameter:.102 in
Shape:Round
Length:1.181 in
SKU:RIC005261000005

Detailed Description

Enhance your electronic assembly with our SPACER 2.6X5X30, crafted from durable natural POM for reliable support. With an overall length of 1.181 inches and a sleek round shape, it's perfect for maintaining precise spacing in your projects. The inside diameter of .102 inches and outside diameter of .197 inches ensure a secure fit, while the high-quality acetal material guarantees longevity. Ideal for a variety of applications, this spacer is a must-have for any electronic or mechanical setup. Elevate your work with the perfect balance of functionality and durability.