005261059905

Heilind Number:RIC005261059905
Manufacturer:Essentra | Richco
Manufacturer Number:005261059905
ECAD Model:
3D Model

Description:

SPACER 2.6X5X30, BLACK POM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005261059905
Color:Black
Overall Length:1.181 in
Outside Diameter:.197 in
Material:Acetal
Inside Diameter:.102 in
Shape:Round
Length:1.181 in
SKU:RIC005261059905

Detailed Description

Enhance your assembly projects with our SPACER 2.6X5X30, crafted from durable black POM material. Measuring at 1.181 inches in length with an outside diameter of 0.197 inches, this versatile component offers reliable support and spacing solutions. Its round shape and precise dimensions, including an inside diameter of 0.102 inches, ensure a secure fit for electronic and mechanical applications. Elevate your workflow with this essential spacer, a must-have in any toolkit for professionals and hobbyists alike.