| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 005280059905 |
| Color: | Black |
| Overall Length: | .197 in |
| Outside Diameter: | .197 in |
| Material: | Acetal |
| Inside Diameter: | .122 in |
| Shape: | Round |
| Length: | .197 in |
| SKU: | RIC005280059905 |
005280059905
| Heilind Number: | RIC005280059905 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 005280059905 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly projects with our Spacer 3.1X5X5, crafted from durable black POM for reliable performance. This round spacer features precise dimensions of .197 inches in overall length and outside diameter, with an inside diameter of .122 inches. Perfect for maintaining optimal spacing and alignment in electronic setups, it offers exceptional stability and support. Elevate your engineering endeavors with this essential component, a must-have in any toolkit for precision fastening.

