005286059905

Heilind Number:RIC005286059905
Manufacturer:Essentra | Richco
Manufacturer Number:005286059905
ECAD Model:
3D Model

Description:

SPACER 3.1X5X10, BLACK POM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005286059905
Color:Black
Overall Length:.394 in
Outside Diameter:.197 in
Material:Acetal
Inside Diameter:.122 in
Shape:Round
Length:.394 in
SKU:RIC005286059905

Detailed Description

Enhance the precision and functionality of your assemblies with our Spacer 3.1X5X10. Crafted from durable black POM (polyoxymethylene) material, this spacer boasts a sleek design that seamlessly integrates into various applications. With an overall length of .394 inches and an outside diameter of .197 inches, it offers optimal support and spacing. The inside diameter of .122 inches ensures a secure fit, while its round shape guarantees easy installation. Whether for electronic components or industrial machinery, this spacer is a versatile solution for your assembly needs. Upgrade your projects with the reliability and quality of our Spacer 3.1X5X10.