005289000005

Heilind Number:RIC005289000005
Manufacturer:Essentra | Richco
Manufacturer Number:005289000005
ECAD Model:
3D Model

Description:

SPACER 3.1X5X15, NATURAL POM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005289000005
Color:Natural
Overall Length:.591 in
Outside Diameter:.197 in
Material:Acetal
Inside Diameter:.122 in
Shape:Round
Length:.591 in
SKU:RIC005289000005

Detailed Description

Elevate your assembly projects with our SPACER 3.1X5X15, crafted from durable natural POM for reliable performance. This spacer, measuring .591 inches in overall length and featuring a .197-inch outside diameter, offers precision and stability in electronic and mechanical applications. With an inside diameter of .122 inches, it's designed to perfectly accommodate your components. Its round shape and high-quality acetal material ensure efficient spacing and support. Ideal for a range of industries, this spacer is a must-have in your toolkit for seamless assembly work.