| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 005295059905 |
| Color: | Black |
| Overall Length: | .984 in |
| Outside Diameter: | .197 in |
| Material: | Acetal |
| Inside Diameter: | .122 in |
| Shape: | Round |
| Length: | .984 in |
| SKU: | RIC005295059905 |
005295059905
| Heilind Number: | RIC005295059905 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 005295059905 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly projects with our Spacer 3.1X5X25, meticulously crafted from durable Black POM material. With an overall length of .984 inches and an inside diameter of .122 inches, this spacer offers precise and reliable support. Its round shape and sleek black finish not only provide a professional aesthetic but also ensure optimal functionality. Perfect for electronic applications, it guarantees secure positioning and alignment. Elevate your work with this essential component.

