005298059905

Heilind Number:RIC005298059905
Manufacturer:Essentra | Richco
Manufacturer Number:005298059905
ECAD Model:
3D Model

Description:

SPACER 3.1X5X30, BLACK POM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005298059905
Color:Black
Overall Length:1.181 in
Outside Diameter:.197 in
Material:Acetal
Inside Diameter:.122 in
Shape:Round
Length:1.181 in
SKU:RIC005298059905

Detailed Description

Enhance your assembly projects with our Spacer 3.1X5X30, crafted from durable black POM material for reliable performance. With an overall length of 1.181 inches and a sleek round shape, this spacer offers essential support and spacing in electronic and mechanical applications. Its precisely engineered dimensions, including an outside diameter of .197 inches and an inside diameter of .122 inches, ensure a perfect fit. Whether you're a DIY enthusiast or a professional, this high-quality spacer is a must-have for maintaining precision and efficiency in your work. Elevate your projects with this essential component from our Spacer & Standoff Assortments.