005372059914

Heilind Number:RIC005372059914
Manufacturer:Essentra | Richco
Manufacturer Number:005372059914
ECAD Model:
3D Model

Description:

SPACER 3.4X6X6, BLACK POLYSTYRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005372059914
Color:Black
Overall Length:.236 in
Outside Diameter:.236 in
Material:Polystyrene
Inside Diameter:.134 in
Shape:Round
Length:.236 in
SKU:RIC005372059914

Detailed Description

Enhance the structural integrity of your electronic components with our SPACER 3.4X6X6. Crafted from durable black polystyrene, this essential component offers reliable support and insulation. With a round shape and precise dimensions of .236 inches in overall length, outside diameter, and length, and .134 inches inside diameter, it ensures a secure fit for various applications. Perfect for maintaining proper spacing and alignment, this spacer is a must-have in any workstation. Upgrade your assembly process with this high-quality electronic fastener.