005372800014

Heilind Number:RIC005372800014
Manufacturer:Essentra | Richco
Manufacturer Number:005372800014
ECAD Model:
3D Model

Description:

SPACER 3.4X6X10, NATURAL POLYSTYRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005372800014
Color:Natural
Overall Length:.394 in
Outside Diameter:.236 in
Material:Polystyrene
Inside Diameter:.134 in
Shape:Round
Length:.394 in
SKU:RIC005372800014

Detailed Description

Enhance your electronic assembly with our Spacer 3.4X6X10, meticulously crafted from natural polystyrene for reliable performance. This essential component boasts a round shape, with an overall length of .394 inches and an outside diameter of .236 inches. Its precise design features an inside diameter of .134 inches, providing a perfect fit for your application. Rest assured, this spacer is RoHS compliant, meeting industry standards for environmental responsibility. Elevate your project with this high-quality electronic fastener.