005372859914

Heilind Number:RIC005372859914
Manufacturer:Essentra | Richco
Manufacturer Number:005372859914
ECAD Model:
3D Model

Description:

SPACER 3.4X6X10, BLACK POLYSTYRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005372859914
Color:Black
Overall Length:.394 in
Outside Diameter:.236 in
Material:Polystyrene
Inside Diameter:.134 in
Shape:Round
Length:.394 in
SKU:RIC005372859914

Detailed Description

Enhance your electronic assembly projects with our SPACER 3.4X6X10 in Black Polystyrene. This versatile component boasts a round shape with precise dimensions of 0.394 inches in overall length, 0.236 inches in outside diameter, and 0.134 inches in inside diameter. Crafted from durable polystyrene, it ensures reliable performance as a spacer or standoff. Perfect for maintaining proper alignment and spacing in various applications, this black spacer is a must-have in your toolkit. Elevate your project with its functionality and sleek design.