| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 005374800014 |
| Color: | Natural |
| Overall Length: | .787 in |
| Outside Diameter: | .236 in |
| Material: | Polystyrene |
| Inside Diameter: | .134 in |
| Shape: | Round |
| Length: | .787 in |
| SKU: | RIC005374800014 |
005374800014
| Heilind Number: | RIC005374800014 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 005374800014 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly projects with our SPACER 3.4X6X20, crafted from durable natural polystyrene. This essential component boasts precise measurements of .787 inches in length, .236 inches in outside diameter, and .134 inches in inside diameter, ensuring a perfect fit for your applications. Its round shape and sturdy construction make it ideal for providing crucial spacing and support. Elevate your work with this quality spacer, a must-have in any toolkit.

