005376859914

Heilind Number:RIC005376859914
Manufacturer:Essentra | Richco
Manufacturer Number:005376859914
ECAD Model:
3D Model

Description:

SPACER 3.4X6X30, BLACK POLYSTYRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005376859914
Color:Black
Overall Length:1.181 in
Outside Diameter:.236 in
Material:Polystyrene
Inside Diameter:.134 in
Shape:Round
Length:1.181 in
SKU:RIC005376859914

Detailed Description

Enhance the stability and organization of your electronic components with our Spacer 3.4X6X30. Crafted from durable black polystyrene, this essential piece measures 1.181 inches in length with an outside diameter of .236 inches. Its sleek round shape features an inside diameter of .134 inches, providing a snug fit for seamless assembly. Perfect for various applications in the electronics industry, this spacer guarantees optimal performance and longevity. Upgrade your setup with this reliable component and experience enhanced efficiency in your projects.