005377859914

Heilind Number:RIC005377859914
Manufacturer:Essentra | Richco
Manufacturer Number:005377859914
ECAD Model:
3D Model

Description:

SPACER 3.4X6X35, BLACK POLYSTYRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005377859914
Color:Black
Overall Length:1.378 in
Outside Diameter:.236 in
Material:Polystyrene
Inside Diameter:.134 in
Shape:Round
Length:1.378 in
SKU:RIC005377859914

Detailed Description

Enhance your electronic assemblies with this essential component – a SPACER measuring 3.4 by 6 by 35 millimeters. Crafted from durable black polystyrene, it offers reliable support and insulation for your devices. Its sleek round shape and precise dimensions ensure a perfect fit, while the inner diameter of 0.134 inches and outer diameter of 0.236 inches accommodate various components with ease. With an overall length of 1.378 inches, this spacer is ideal for maintaining proper spacing and alignment in your projects. Trust in its quality and versatility for all your electronic fastening needs.