005378800014

Heilind Number:RIC005378800014
Manufacturer:Essentra | Richco
Manufacturer Number:005378800014
ECAD Model:
3D Model

Description:

SPACER 3.4X6X40, NATURAL POLYSTYRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005378800014
Color:Natural
Overall Length:1.575 in
Outside Diameter:.236 in
Material:Polystyrene
Inside Diameter:.134 in
Shape:Round
Length:1.575 in
SKU:RIC005378800014

Detailed Description

Enhance the strength and efficiency of your electronic assemblies with our Spacer 3.4X6X40. Crafted from durable natural polystyrene, this essential component ensures secure and precise positioning. With an overall length of 1.575 inches and an outside diameter of .236 inches, it offers a perfect fit for various applications. The round shape and meticulous design guarantee seamless integration, while the inside diameter of .134 inches allows for easy installation. Ideal for maintaining proper spacing and alignment, this spacer is a must-have for any electronics project. Explore its versatility in our range of Spacer & Standoff Assortments.