005432800014

Heilind Number:RIC005432800014
Manufacturer:Essentra | Richco
Manufacturer Number:005432800014
ECAD Model:
3D Model

Description:

SPACER 4.2X8X18, NATURAL POLYSTYRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005432800014
Color:Natural
Overall Length:.709 in
Outside Diameter:.315 in
Material:Polystyrene
Inside Diameter:.185 in
Shape:Round
Length:.709 in
SKU:RIC005432800014

Detailed Description

Enhance your electronic assembly with our SPACER 4.2X8X18, crafted from natural polystyrene for reliable support and insulation. With an overall length of 0.709 inches and an outside diameter of 0.315 inches, it is designed to provide stability in your projects. The round shape and precise dimensions of this spacer make it a versatile component for a variety of applications. Trust in its durable polystyrene material and a snug inside diameter of 0.185 inches to keep your electronics securely in place. Elevate your assembly game with this essential spacer.