005440059914

Heilind Number:RIC005440059914
Manufacturer:Essentra | Richco
Manufacturer Number:005440059914
ECAD Model:
3D Model

Description:

SPACER 4.2X8X30, BLACK POLYSTYRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005440059914
Color:Black
Overall Length:1.181 in
Outside Diameter:.315 in
Material:Polystyrene
Inside Diameter:.185 in
Shape:Round
Length:1.181 in
SKU:RIC005440059914

Detailed Description

Enhance your electronic assembly projects with this essential component – a 4.2X8X30 Spacer in sleek black Polystyrene. This meticulously crafted piece boasts a round shape and precise dimensions, including an overall length of 1.181 inches and an outside diameter of .315 inches. Its durable construction ensures reliable performance, while the inner diameter of .185 inches offers a perfect fit for various applications. Elevate your workspace with this versatile Spacer, a must-have in any toolkit for professionals and DIY enthusiasts alike.