005465059914

Heilind Number:RIC005465059914
Manufacturer:Essentra | Richco
Manufacturer Number:005465059914
ECAD Model:
3D Model

Description:

SPACER 5.2X10X15, BLACK POLYSTYRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 005465059914
Color:Black
Overall Length:.591 in
Outside Diameter:.394 in
Material:Polystyrene
Inside Diameter:.205 in
Shape:Round
Length:.591 in
SKU:RIC005465059914

Detailed Description

Enhance your electronic assemblies with our versatile Spacer, designed to perfection at 5.2x10x15 dimensions. Crafted from durable black polystyrene, this essential component offers reliable support and insulation for optimal performance. With a round shape and precise measurements, it seamlessly fits into various setups, ensuring a secure and efficient arrangement. Its .591-inch overall length, .394-inch outside diameter, and .205-inch inside diameter make it ideal for a wide range of applications. Elevate your electronic projects with this high-quality Spacer, a must-have in any toolkit.