| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 0400632HN |
| Color: | Natural |
| Overall Height: | .12 in |
| Thread Size: | 6-32 |
| Material: | Nylon 6.6 |
| SKU: | RIC0400632HN |
0400632HN
| Heilind Number: | RIC0400632HN |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 0400632HN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your fastening needs with this Hex Nut, ideal for #6-32 threads. Crafted from durable Nylon 6.6 material in a natural color, it offers reliable performance with a sleek finish. The nut's overall height of .12 inches ensures a secure fit, while its RoHS compliance guarantees environmental responsibility. Perfect for a range of applications, this nut is a versatile and essential component in any toolkit. Elevate your assembly projects with the precision and quality of this Hex Nut.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SEMM3X8-PHS-PH-SW/FW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SEMM4X25-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |


