101001400202

Heilind Number:RIC101001400202
Manufacturer:Essentra | Richco
Manufacturer Number:101001400202
ECAD Model:
3D Model

Description:

BUNDLE CLIP A=14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 101001400202
Color:Gray
Mount Type:Push-In
Overall Width:.295 in
Overall Height:.933 in
Material:Nylon 6.6
Maximum Bundle Diameter:.551 in
SKU:RIC101001400202

Detailed Description

Secure your cables with ease using our Bundle Clip A=14. Made of durable Nylon 6.6 material in a sleek gray color, this push-in mount type clip offers reliable support for cable management. With an overall width of .295 inches and a height of .933 inches, it is designed to accommodate cables up to .551 inches in diameter. Perfect for organizing wires in any setting, this clip is a must-have for efficient wire and cable management. Find it in our selection of Cable Clips, Clamps & Supports under the Products category.