| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 101002100202 |
| Color: | Gray |
| Mount Type: | Push-In |
| Overall Width: | .315 in |
| Overall Height: | 1.303 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .846 in |
| SKU: | RIC101002100202 |
101002100202
| Heilind Number: | RIC101002100202 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 101002100202 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cable bundles with ease using our Bundle Clip A=21.5. This durable gray clip, made of Nylon 6.6, features a push-in mount type for effortless installation. With an overall width of .315 inches and height of 1.303 inches, it provides a secure hold for cables up to .846 inches in diameter. Perfect for organizing wires in various settings, this clip is a must-have for efficient cable management. Find it in our Cable Clips & Clamps category.

