| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 186302070409 |
| Color: | Brown |
| Material: | Peek |
| Body Diameter: | 6 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 20 mm |
| SKU: | RIC186302070409 |
186302070409
| Heilind Number: | RIC186302070409 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 186302070409 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our PEEK Threaded Hex Standoff. Designed for M3 compatible thread sizes, this 20.0 mm spacer in a sleek light brown color adds both functionality and style. Crafted from durable Peek material, it guarantees reliable performance. The hexagonal shape and 6 mm body diameter offer stability and ease of installation. Perfect for securely fastening components, it's a must-have in any workshop or project. Elevate your setup with this high-quality standoff.

