| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 186402570409 |
| Color: | Brown |
| Material: | Peek |
| Body Diameter: | 7 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M4 |
| Spacer Length: | 25 mm |
| SKU: | RIC186402570409 |
186402570409
| Heilind Number: | RIC186402570409 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 186402570409 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with our PEEK Threaded Hex Standoff. This M4-compatible spacer boasts a length of 25.0mm, providing ample room for secure mounting. Crafted from durable PEEK material in a sleek light brown hue, it offers both strength and style. With a hexagonal shape and a body diameter of 7mm, it ensures easy installation and a secure fit. Elevate your project with this essential component.

