| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 186403570409 |
| Color: | Brown |
| Material: | Peek |
| Body Diameter: | 7 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M4 |
| Spacer Length: | 35 mm |
| SKU: | RIC186403570409 |
186403570409
| Heilind Number: | RIC186403570409 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 186403570409 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with our PEEK Threaded Hex Standoff. Designed for M4 compatible threads, this 35.0 mm spacer in a sleek light brown hue not only provides structural support but also adds a touch of sophistication to your project. Crafted from durable PEEK material, it guarantees reliable performance. With a hexagonal shape and a body diameter of 7 mm, it offers easy installation and secure fastening. Elevate your assembly game with this essential electronic fastener.

