| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 186406070409 |
| Color: | Brown |
| Material: | Peek |
| Body Diameter: | 7 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M4 |
| Spacer Length: | 6 mm |
| SKU: | RIC186406070409 |
186406070409
| Heilind Number: | RIC186406070409 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 186406070409 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly projects with our PEEK Threaded Hex Standoff. This M4-compatible spacer, measuring 6.0 mm in length, offers durable support and insulation. Crafted from high-quality PEEK material in a sleek light brown hue, it seamlessly blends functionality with aesthetics. With a hexagonal shape and a body diameter of 7 mm, it ensures secure fastening in electronic applications. Elevate your engineering game with this essential component.

