| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 186503070409 |
| Color: | Brown |
| Material: | Peek |
| Body Diameter: | 8 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M5 |
| Spacer Length: | 30 mm |
| SKU: | RIC186503070409 |
186503070409
| Heilind Number: | RIC186503070409 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 186503070409 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with this PEEK Threaded Hex Standoff. Designed for precision and durability, this M5 spacer boasts a 30.0 mm length, perfect for creating secure separations. Its light brown hue adds a touch of sophistication to any project, while the hexagonal shape ensures easy installation. Crafted from high-quality PEEK material, it guarantees reliable performance in a variety of applications. Upgrade your setup with this essential component.

