| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 302208059935 |
| Color: | Black |
| Material: | GF Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M2.5 |
| Spacer Length: | 8 mm |
| SKU: | RIC302208059935 |
302208059935
| Heilind Number: | RIC302208059935 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 302208059935 |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance the assembly of your electronic components with our Spacer 5X8 M2.5. Crafted from durable GF Nylon in sleek black, this hexagonal spacer ensures secure fastening and precise alignment in any project. With a compatible thread size of M2.5 and a length of 8mm, it's perfect for a variety of applications. Trust in its quality for efficient and reliable performance, making it an essential addition to your toolkit. Elevate your work with this essential electronic fastener.

