| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 302212059935 |
| Color: | Black |
| Material: | GF Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M2.5 |
| Spacer Length: | 12 mm |
| SKU: | RIC302212059935 |
302212059935
| Heilind Number: | RIC302212059935 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 302212059935 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this essential SPACER 5X12 M2.5. Crafted from durable GF Nylon in a sleek black hue, this hexagonal spacer offers reliable support and insulation. With a compatible thread size of M2.5 and a length of 12mm, it's perfect for securely fastening components in place. Whether in a professional setting or DIY project, this spacer is a must-have for maintaining precision and stability. Explore our range of electronic fasteners for all your assembly needs.

