| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 302324059935 |
| Color: | Black |
| Material: | GF Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 24 mm |
| SKU: | RIC302324059935 |
302324059935
| Heilind Number: | RIC302324059935 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 302324059935 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our durable SPACER 6X24 M3. Crafted from high-quality GF Nylon in a sleek black hue, this hexagonal spacer guarantees reliable support and insulation. With a compatible thread size of M3 and a length of 24mm, it's ideal for various applications in the Products, Spacers, Standoffs & Electronics Fasteners category. Elevate your project with this essential component for secure and efficient mounting.

