302332059935

Heilind Number:RIC302332059935
Manufacturer:Essentra | Richco
Manufacturer Number:302332059935
ECAD Model:
3D Model

Description:

SPACER 6X32 M3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 302332059935
Color:Black
Material:GF Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:32 mm
SKU:RIC302332059935

Detailed Description

Elevate your electronic assembly with our Spacer 6X32 M3. Crafted from durable GF Nylon in a sleek black hue, this hexagonal spacer is designed to enhance stability and organization within your setup. With a compatible M3 thread size and a generous length of 32mm, it offers versatile functionality for a variety of applications. Perfect for use in both industrial and DIY projects, this spacer is a must-have for any electronics enthusiast or professional. Upgrade your workspace with this essential component and experience the difference in efficiency and precision.