| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 302440059935 |
| Color: | Black |
| Material: | GF Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M4 |
| Spacer Length: | 40 mm |
| SKU: | RIC302440059935 |
302440059935
| Heilind Number: | RIC302440059935 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 302440059935 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics assembly with our durable SPACER 8X40 M4. Made from high-quality GF Nylon in a sleek black hue, this hexagonal-shaped spacer is designed to perfection. With a compatible thread size of M4 and a generous length of 40mm, it ensures optimal support and spacing in your projects. Elevate your workspace efficiency with this essential component, ideal for a wide range of applications in the electronics industry.

