302550059935

Heilind Number:RIC302550059935
Manufacturer:Essentra | Richco
Manufacturer Number:302550059935
ECAD Model:
3D Model

Description:

SPACER 10X50 M5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 302550059935
Color:Black
Material:GF Nylon
Shape:Hexagonal
Compatible Thread Size:M5
Spacer Length:50 mm
SKU:RIC302550059935

Detailed Description

Elevate your assembly projects with our Spacer 10X50 M5, a high-quality component designed to provide precise and durable support. Crafted from GF Nylon in a sleek black hue, this hexagonal spacer ensures reliable performance in a variety of applications. With a generous length of 50mm and compatibility with M5 thread sizes, it offers versatility and convenience for your fastening needs. Trust in the quality and functionality of this essential product, perfect for use in electronics, machinery, and other industrial settings. Upgrade your workflow with the Spacer 10X50 M5, a must-have in any toolkit.