| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 302560059935 |
| Color: | Black |
| Material: | GF Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M5 |
| Spacer Length: | 60 mm |
| SKU: | RIC302560059935 |
302560059935
| Heilind Number: | RIC302560059935 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 302560059935 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly projects with our Spacer 10X60 M5. Crafted from durable GF Nylon in a sleek black hue, this hexagonal spacer offers both strength and style. Its precise 60mm length and M5 compatible thread size make it the perfect solution for securing and aligning components in a variety of applications. Whether you're a DIY enthusiast or a professional in need of top-quality fasteners, this spacer is a must-have in your toolkit. Explore its versatility in our Products collection.

