| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 302618059935 |
| Color: | Black |
| Material: | GF Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M6 |
| Spacer Length: | 18 mm |
| SKU: | RIC302618059935 |
302618059935
| Heilind Number: | RIC302618059935 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 302618059935 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly with this essential SPACER 10X18 M6. Crafted from durable GF Nylon in a sleek black hue, this hexagonal spacer boasts a universal M6 thread size, making it compatible with a wide range of components. Its 18mm length provides ample support and separation, ideal for maintaining precision in electronic setups or mechanical applications. Elevate your project with this versatile spacer, a must-have in any toolkit for seamless and secure fastening.

